2071366-2

Heilind Number:AMP2071366-2
Manufacturer:TE Connectivity
Manufacturer Number:2071366-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EW60-1A3-CL12D04,00000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2071366-2
Amperage:60 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:48 Ω
Coil Voltage:12 VDC
Output Type:AC
Maximum Output Voltage:277 V
Maximum Switching Voltage:440 VAC
Termination Type:Solder Hooks
Contact Voltage:277 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Input Voltage:0 - 12 VDC
SKU:AMP2071366-2

Detailed Description

Experience reliable power control with our EW60-1A3-CL12D04,00000 relay. Operating at 60A, this printed circuit board mount type relay is designed for high-performance applications. Featuring silver tin oxide contacts for enhanced conductivity, it ensures efficient power transfer. The 1 Form A (NO) contact arrangement and 277VAC contact voltage make it suitable for a variety of industrial settings. With a coil voltage of 12VDC and coil resistance of 48Ω, it offers seamless integration into your system. RoHS compliant and capable of operating in a wide temperature range from -40 to 85°C (-40 to 185°F), this relay guarantees durability and performance in any environment. Trust in its quality for your power relay needs.