2071366-3

Heilind Number:AMP2071366-3
Manufacturer:TE Connectivity
Manufacturer Number:2071366-3
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

EW60-1A3-BL24D04,00000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2071366-3
Amperage:60 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:384 Ω
Coil Voltage:24 VDC
Output Type:AC
Maximum Output Voltage:277 V
Maximum Switching Voltage:440 VAC
Termination Type:Solder Hooks
Contact Voltage:277 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Input Voltage:0 - 24 VDC
SKU:AMP2071366-3

Detailed Description

Introducing the EW60-1A3-BL24D04,00000 Power Relay, a high-performance component designed for reliable power switching. With an amperage rating of 60A and a printed circuit board mount type, this relay is ideal for various industrial applications. Featuring silver tin oxide contact material and plating, it ensures efficient conductivity and durability. The 1 Form A (NO) contact arrangement allows for seamless operation, while the 24VDC coil voltage and AC output type offer versatile compatibility. With a maximum switching voltage of 440VAC and RoHS compliance, this relay meets international standards for safety and environmental responsibility. Whether in HVAC systems or control panels, the EW60-1A3-BL24D04,00000 Power Relay delivers optimum performance in any setting.