2071366-4

Heilind Number:AMP2071366-4
Manufacturer:TE Connectivity
Manufacturer Number:2071366-4
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

EW60-1A3-CL24D04,00000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2071366-4
Amperage:60 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:192 Ω
Coil Voltage:24 VDC
Output Type:AC
Maximum Output Voltage:277 V
Maximum Switching Voltage:440 VAC
Termination Type:Solder Hooks
Contact Voltage:277 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Input Voltage:0 - 24 VDC
SKU:AMP2071366-4

Detailed Description

Introducing the EW60-1A3-CL24D04,00000: a high-performance power relay designed for seamless integration onto Printed Circuit Boards. With a robust 60 A amperage, this relay ensures reliable operation in demanding environments. Featuring Silver Tin Oxide (AgSnO2) contact material and plating, it guarantees efficient current flow and corrosion resistance. The 1 Form A (NO) contact arrangement offers seamless switching capability, while the 24 VDC coil voltage provides optimal power efficiency. With a maximum output voltage of 277 V and a maximum switching voltage of 440 VAC, it is suitable for a wide range of applications. The operating temperature range of -40 to 85°C (-40 to 185°F) ensures reliable performance even in extreme conditions. RoHS compliant and with solder hook terminations, this power relay is a dependable choice for various industrial and commercial settings.