| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207158-8 |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 126 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 234 |
| Mating Retention Type: | Locking Tab |
| Tail Length: | .181 in, 4.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.79 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7966 |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 27.69 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 18.16 mm |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Square Grid |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207158-8 |
| SKU: | AMP207158-8 |
207158-8
Specifications
Detailed Description
Enhance your electronic connections with this METRIMATE PIN HEADER ASSEMBLY. Designed for reliability and safety, it meets CSA and UL standards, ensuring optimal performance. With a rugged nylon housing in striking red, it features six rows of through-hole solder termination for secure installation. Operating at voltages of up to 600V AC/DC, it's suitable for various applications. The 6-pin configuration, with a contact amperage of 7.5 A, offers efficient power transmission. Its compact design, with a vertical mount orientation and a tail length of 4.6mm, saves space on your PCB. Tested for durability and quality, this connector is ideal for industrial use, guaranteeing a secure and stable connection. With mating retention through a locking tab and polarization feature, it ensures a precise and secure fit. Trust in its performance, with LR16455 and E28476 certifications, and its compliance with VDE testing standards. Upgrade your wire-to-board connections with this high-quality, RoHS-compliant connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207152-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download | |||
| 06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download | |||


