| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207253-2 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| Shell Material: | Brass |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-1 |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 207253-2 |
| SKU: | AMP207253-2 |
207253-2
Specifications
Detailed Description
Enhance your connectivity with this high-performance receptacle assembly, featuring nine positions for seamless signal transmission. Crafted for reliability, this Amplimite receptacle boasts a durable shell size 1 with gold-plated contacts, ensuring optimal conductivity. With a pitch of 2.77mm, it offers precise mating capabilities. Operating in a wide temperature range from -50°C to 125°C (-22°F to 257°F), it is suitable for diverse environments. Designed for aerospace, defense, and marine applications, this connector is RoHS compliant, making it environmentally friendly. Perfect for cable-to-cable connections, it guarantees secure and efficient data transfer in various systems. Trust in its crimp snap-in contact style and non-magnetic properties for a dependable solution in your setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015246 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||

