| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207316-1 |
| Series: | Circular DIN |
| Gender: | Female |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Standards Met: | UL 94V-0 |
| SKU: | AMP207316-1 |

