| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207365-7 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 3 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Locking Tab |
| Tail Length: | .1858 in, 4.72 mm |
| Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 17.5 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 36.86 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | 12.7 mm |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Inline |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207365-7 |
| SKU: | AMP207365-7 |
207365-7
Specifications
Detailed Description
Discover the AMP Metrimate Pin Header Assembly, a must-have connector for your industrial applications. This 3-pin receptacle features a durable nylon housing in a vibrant red color, ensuring both functionality and visual appeal. With CSA and UL standards met, you can trust in its quality and safety. The through-hole solder termination method guarantees secure attachment to your PCB, while its 600V AC/DC voltage rating and 7.5A contact amperage make it suitable for high-power environments. Operating effortlessly in a wide temperature range from -67 to 221°F (-55 to 130°C), this connector is built to withstand harsh conditions. Its vertical mount orientation and mating retention with a locking tab offer easy and reliable connectivity. Designed for signal transmission, it is ideal for wire-to-board applications. Plus, with RoHS compliance, you can be confident in its environmental responsibility. Elevate your connectivity solutions with this AMP Metrimate connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 643075-8 | 08P MTA100 MOLDED COVER | ![]() |
| TE Connectivity LEV200AOANA | LEV200AOANA = RELAY, LEV200 SPST-NO | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | E-19-006272 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download | |||


