| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207378-6 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Package Quantity: | 10 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| GPL: | 234 |
| Mating Retention Type: | Locking Tab |
| Tail Length: | .192 in, 4.88 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 17.5 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4960 |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 51.87 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 12.7 mm |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Inline |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207378-6 |
| SKU: | AMP207378-6 |
207378-6
Specifications
Detailed Description
Easily establish secure connections with our Metrimate Pin Header Assembly, featuring six pins for efficient signal transmission. Designed for industrial use, this red housing assembly with a right-angle mount orientation ensures reliable performance. With UL and CSA standards met, you can trust its quality and safety. The through-hole solder termination method and 1.6mm PCB retention provide easy installation on printed circuit boards. Operating in a wide temperature range from -67 to 221°F (-55 to 130°C), this connector is suitable for various environments. Its VDE-tested and RoHS-compliant construction, along with a 600V AC/DC voltage rating, guarantees durability and compliance with international regulations. Perfect for wire-to-board applications, this connector offers 7.5A contact amperage and 10 packaging units in a tube for convenience. Trust in its locking tab mating retention and polarization for secure connections in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207376-1 | ![]() | |
| TE Connectivity 207377-1 | ![]() |


