207398-6

Heilind Number:AMP207398-6
Manufacturer:TE Connectivity
Manufacturer Number:207398-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

METRIMATE PIN HEADER ASSY,10P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207398-6
Series:AMP Metrimate
Connector Type:Header
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.197 in
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Package Quantity:7
Contact Amperage:7.5 A
Number of Positions:10
Housing Color:Red
Mount Orientation:Right Angle
GPL:234
Mating Retention Type:Locking Tab
Tail Length:.192 in, 4.88 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 130 °C, -67 - 221 °F
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:17.5 mm
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4960
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:71.86 mm
Connector System:Wire to Board
CSA Agency Certification:LR16455
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:12.7 mm
Mating Retention:With
VDE Tested:Yes
Tail Plating:Tin
Connector Configuration:Inline
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:207398-6
SKU:AMP207398-6

Detailed Description

Enhance your industrial connectivity with this METRIMATE PIN HEADER ASSY, designed for reliable signal transmission in a variety of applications. With a housing made of durable red nylon and UL 94V-0 flammability standard, this connector ensures safety and performance. Featuring 10 pin contacts, it is suitable for wire to board connections with a pitch of .197 inches. Operating at temperatures ranging from -67 to 221°F (-55 to 130°C), and with CSA and UL certifications, you can trust in its quality and compliance. The right-angle mount orientation with locking tab mating retention offers secure installation, while the through-hole solder termination method guarantees a stable connection to a printed circuit board with 1.6mm thickness. With a contact current rating of 7.5A at 600V AC/DC, this connector is ideal for power and signal transmission. RoHS compliant and VDE tested, it meets international standards for environmental sustainability and quality assurance. Elevate your connectivity solutions with this AMP Metrimate series connector.