| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207437-3 |
| Amperage: | 10 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| GPL: | 450 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4986 |
| Wire Size: | .05 - .4 mm², 28 - 22 AWG |
| Contact Transmits: | Signal |
| Product Grade: | Commercial |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | None |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .036 - .054 in, .91 - 1.37 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Contact Diameter: | 1.93 mm |
| Test Current: | 10 A |
| High Current: | No |
| Termination End Plating Material: | Tin |
| Part Aliases: | 207437-3 |
| SKU: | AMP207437-3 |
207437-3
Specifications
Detailed Description
Enhance signal transmission with this high-quality CONTACT,SOCKET. Designed for optimal performance, it features a durable brass construction with tin plating for reliable connectivity. Suitable for 10A and 250VAC applications, it ensures efficient power delivery. The crimp termination method and cable mount design offer easy installation. With a wide operating temperature range of -55 to 105°C, it is perfect for various environments. The contact's locking lance retention system provides secure connections, while its compact size accommodates 28-22 AWG wire. RoHS compliant and suitable for commercial use, this socket contact is a dependable choice for your wiring needs.

