| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207438-2 |
| Amperage: | 10 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| GPL: | 450 |
| Packaging: | Strip |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4986 |
| Wire Size: | .05 - .4 mm², 28 - 22 AWG |
| Contact Transmits: | Signal |
| Product Grade: | Commercial |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | None |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .036 - .054 in, .91 - 1.37 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Contact Diameter: | .058 in, 1.93 mm |
| Test Current: | 10 A |
| High Current: | No |
| Termination End Plating Material: | Tin |
| Part Aliases: | 207438-2 |
| SKU: | AMP207438-2 |
207438-2
Specifications
Detailed Description
Enhance audio connectivity with this high-performance Male Audio Micro Contact Pin. Designed for seamless integration, it features a durable brass construction with tin plating for optimal signal transmission. With a 10A amperage and 250VAC voltage rating, it ensures reliable power delivery. The Cable Mount (Free-Hanging) design with crimp termination offers easy and secure installation on discrete wires. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various signal applications. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Perfect for commercial use, this Contact Pin is a essential component for wire-to-wire connector systems.

