207441-8

Heilind Number:AMP207441-8
Manufacturer:TE Connectivity
Manufacturer Number:207441-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

METRIMATE PIN HEADER ASSY,9P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207441-8
Series:AMP Metrimate
Connector Type:Header
Gender:Receptacle
Housing Material:Nylon
Number of Rows:3
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.197 in
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.197 in, 5 mm
Package Quantity:90
Contact Amperage:7.5 A
Number of Positions:9
Housing Color:Red
Mount Orientation:Vertical
GPL:234
Mating Retention Type:Locking Tab
Tail Length:.181 in, 4.6 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.79 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7966
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:27.69 mm
Connector System:Wire to Board
CSA Agency Certification:LR16455
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:24.23 mm
Mating Retention:With
Header Type:Shrouded
Tail Plating Thickness:3.81 µm
Contact Retention:With
Circuit Identification Feature:Without
VDE Tested:Yes
Tail Plating:Tin
Connector Configuration:Square Grid
Box Mount:No
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:207441-8
SKU:AMP207441-8

Detailed Description

Enhance your industrial connectivity with the AMP Metrimate Pin Header Assembly, designed for secure signal transmission in demanding environments. This 9-pin receptacle features UL and CSA standards compliance, ensuring reliability and safety. With a durable nylon housing in striking red, it offers robust performance even in extreme temperatures ranging from -55 to 130°C (-67 to 266°F). The through-hole solder termination method guarantees a stable connection to your printed circuit board, while the locking tab mating retention type provides added security. Ideal for wire-to-board applications, this shrouded header boasts a compact square grid configuration and a .197-inch pitch for efficient PCB layout. With VDE tested and RoHS compliant, rest assured of its quality and environmental responsibility. Elevate your connectivity solutions with this AMP Metrimate Connector, a trusted choice for industrial settings.