| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207444-9 |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 40 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 18 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 234 |
| Mating Retention Type: | Locking Tab |
| Tail Length: | .181 in, 4.6 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.79 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7966 |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 47.32 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 24.23 mm |
| Mating Retention: | With |
| Header Type: | Shrouded |
| Tail Plating Thickness: | 3.81 µm |
| Contact Retention: | With |
| Circuit Identification Feature: | Without |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Square Grid |
| Box Mount: | No |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207444-9 |
| SKU: | AMP207444-9 |
207444-9
Specifications
Detailed Description
Enhance your industrial connectivity with this METRIMATE PIN HEADER ASSY, featuring 18 pins in a shrouded housing for secure and reliable performance. With UL and CSA certifications, it guarantees safety and quality, while its nylon construction ensures durability. Designed for through-hole solder termination on a 1.6mm PCB, it offers easy installation. Operating in a wide temperature range from -55 to 130°C, it's suitable for various environments. The red housing color and locking tab mating retention add convenience, while VDE testing and RoHS compliance further attest to its high standards. Ideal for wire-to-board connections in signal transmission applications, this connector is a dependable choice for your electronic setups. Packaged in trays, it's convenient for bulk usage. Stay efficient and compliant with this essential industrial connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207442-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download | |||
| 06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download | |||


