| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207473-1 |
| Color: | Black |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Cable Clamp |
| Shell Size: | 4 |
| Material: | Thermoplastic |
| Clamp Type: | Box and Lid |
| Number of Positions: | 37 |
| Shield Plating Material: | None |
| Shielded: | No |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Screw Hole Thread Size: | None |
| Cable Exit Angle: | 180°, 90° |
| Cable Insulation Diameter: | 10.29 mm, 16.26 mm, .405 in, .64 in |
| Grommets: | Without |
| Cable Clamp Material: | Thermoplastic |
| Part Aliases: | 207473-1 |
| SKU: | AMP207473-1 |
207473-1
| Heilind Number: | AMP207473-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 207473-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Cable Clamp Kit in Size 4. Designed for efficient organization and management, this kit includes a black thermoplastic clamp with a Box and Lid configuration, perfect for accommodating up to 37 positions. The 180° and 90° cable exit angles offer flexibility in installation, while the RoHS compliance ensures environmental responsibility. Ideal for data and device connectivity, this individual-packaged accessory is a must-have for any wire and cable setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 207467-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 207470-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
| TE Connectivity 5745175-3 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


