| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207485-2 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | PA 6.6 GF |
| Number of Contacts: | 16 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Number of Positions: | 16 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP207485-2 |
207485-2
Specifications
Detailed Description
Easily connect and secure your cables with our CPC Plug Assembly Size 23-16. Designed for seamless integration, this black housing unit is part of the AMP CPC series, meeting UL 94V-0 standards for safety. With a female gender and 16 contacts, it offers reliable performance in various applications. The PA 6.6 GF housing material ensures durability, while the straight body orientation and cable mount termination method simplify installation. Rated for up to 600V DC, it's suitable for high-power environments. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), this housing unit is RoHS compliant, making it a responsible choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207486-1 | ![]() | |
| TE Connectivity 207486-2 | ![]() | |
| TE Connectivity 207486-5 | ![]() |


