207496-9

Heilind Number:AMP207496-9
Manufacturer:TE Connectivity
Manufacturer Number:207496-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SKT HDR ASSY,4P,MMATE LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207496-9
Series:AMP Metrimate
Connector Type:Header
Gender:Plug
Housing Material:Nylon
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.197 in
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Row Spacing:.197 in, 5 mm
Package Quantity:126
Contact Amperage:7.5 A
Number of Positions:4
Housing Color:Red
Mount Orientation:Vertical
GPL:234
Mating Retention Type:Locking Latch
Tail Length:.181 in, 4.6 mm
Packaging:Box
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:14.35 mm
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7966
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:22.61 mm
Connector System:Wire to Board
CSA Agency Certification:LR16455
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:15.49 mm
Mating Retention:With
Header Type:Unshrouded
Tail Plating Thickness:3.81 µm
Contact Retention:With
Circuit Identification Feature:Without
VDE Tested:Yes
Tail Plating:Tin
Connector Configuration:Square Grid
Box Mount:No
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:207496-9
SKU:AMP207496-9

Detailed Description

Elevate your connectivity with this SKT HDR ASSY, boasting a vibrant red housing and durable nylon construction. With a 4P configuration and gold-plated contacts, it guarantees reliable signal transmission in industrial settings. UL and CSA standards compliance ensure safety, while a locking latch and vertical mount orientation offer secure installation. Suitable for wire-to-board applications, this connector is designed for efficiency, with a 600 V AC/DC voltage rating and 7.5 A contact amperage. Its through-hole solder termination method and 1.6mm PCB retention make assembly a breeze, even in harsh operating conditions ranging from -55 to 130°C (-67 to 266°F). RoHS compliant and VDE tested, it's a high-quality solution for your connectivity needs.