| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207526-9 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 70 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 9 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 234 |
| Mating Retention Type: | Locking Latch |
| Tail Length: | .181 in, 4.6 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.35 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7966 |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 27.69 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 21.34 mm |
| Mating Retention: | With |
| Header Type: | Unshrouded |
| Tail Plating Thickness: | 150 µin, 3.81 µm |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Square Grid |
| Box Mount: | No |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207526-9 |
| SKU: | AMP207526-9 |
207526-9
Specifications
Detailed Description
Easily connect and secure your cables with this SKT HDR ASSY, featuring a 9P female plug in a vibrant red housing. Ideal for industrial applications, it meets CSA and UL standards for reliable performance. The gold-plated contacts ensure efficient signal transmission, while the nylon construction offers durability. With a 3-row design and through-hole solder termination, it provides a stable connection. Operating in a wide temperature range, from -55 to 130°C, this connector is suitable for various environments. Its vertical mount orientation and locking latch mating retention type make installation and maintenance hassle-free. With 70 units in a tray, it's convenient for bulk applications. RoHS compliant and VDE tested, it guarantees quality and safety. Perfect for wire-to-board connections, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207440-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | E-19-006192 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download | |||
| 12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download | |||
| 06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download | |||


