207530-7

Heilind Number:AMP207530-7
Manufacturer:TE Connectivity
Manufacturer Number:207530-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SKT HDR ASSY,18 POSN,METRIMATE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207530-7
Connector Type:Header
Gender:Plug
Housing Material:Nylon
Number of Rows:6
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.197 in
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Row Spacing:.197 in, 5 mm
Contact Amperage:7.5 A
Number of Positions:18
Housing Color:Red
Mount Orientation:Vertical
Mating Retention Type:Locking Latch
Tail Length:.181 in, 4.6 mm
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:14.35 mm
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:47.32 mm
Connector System:Wire to Board
Connector Product Type:Connector
Connector Width:21.34 mm
Mating Retention:With
Header Type:Unshrouded
Tail Plating Thickness:150 µin, 3.81 µm
Contact Retention:With
VDE Tested:Yes
Tail Plating:Tin
Connector Configuration:Square Grid
Box Mount:No
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:207530-7
SKU:AMP207530-7

Detailed Description

Enhance your industrial connectivity with this 18-position MetriMate socket header assembly. Designed for robust performance, it features UL and CSA standards compliance, ensuring reliability in both AC and DC environments up to 600 volts. The nylon housing in striking red color offers durability, while the through-hole solder termination method guarantees secure attachment to a printed circuit board. With a pitch of .197 inches and a contact layout optimized for signal transmission, this connector is ideal for wire-to-board applications. Its vertical mount orientation and locking latch mating retention provide added stability, even in harsh operating conditions ranging from -55 to 130°C. RoHS compliant and VDE tested, this connector is a trusted solution for industrial connectivity needs. With a package quantity of 40, it's perfect for large-scale projects. Elevate your connection game with this essential component.