207530-8

Heilind Number:AMP207530-8
Manufacturer:TE Connectivity
Manufacturer Number:207530-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SKT HDR ASSY,18P,MMATE LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207530-8
Series:AMP Metrimate
Connector Type:Header
Gender:Plug
Housing Material:Nylon
Number of Rows:6
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.197 in
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Row Spacing:.197 in, 5 mm
Package Quantity:50
Contact Amperage:7.5 A
Number of Positions:18
Housing Color:Red
Mount Orientation:Vertical
GPL:234
Mating Retention Type:Locking Latch
Tail Length:.181 in, 4.6 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:14.35 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7966
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:47.32 mm
Connector System:Wire to Board
CSA Agency Certification:LR16455
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:21.34 mm
Mating Retention:With
Header Type:Unshrouded
Tail Plating Thickness:150 µin, 3.81 µm
Contact Retention:With
VDE Tested:Yes
Tail Plating:Tin
Connector Configuration:Square Grid
Box Mount:No
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:207530-8
SKU:AMP207530-8

Detailed Description

Elevate your industrial connectivity with this SKT HDR ASSY, featuring 18P MMATE LF sockets within a durable red nylon housing. UL and CSA standards met ensure reliable performance, with through-hole solder termination for secure attachment to PCBs. With a 600V AC/DC voltage rating and 7.5A contact amperage, this connector is designed for high-power applications. The vertical mount orientation and locking latch mating retention provide ease of use, while the -55 to 130°C operating temperature range guarantees suitability for various environments. Trust in its VDE-tested quality and RoHS compliance for peace of mind in your wire-to-board connections. With a package quantity of 50, this AMP Metrimate connector is an essential component in your assembly line.