| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207530-9 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 40 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 18 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 234 |
| Mating Retention Type: | Locking Latch |
| Tail Length: | .181 in, 4.6 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.35 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7966 |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 47.32 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 21.34 mm |
| Mating Retention: | With |
| Header Type: | Unshrouded |
| Tail Plating Thickness: | 3.81 µm |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Square Grid |
| Box Mount: | No |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207530-9 |
| SKU: | AMP207530-9 |
207530-9
Specifications
Detailed Description
Enhance your industrial connectivity with this SKT HDR ASSY, featuring 18 gold-plated socket contacts in a vibrant red nylon housing. Designed for reliability, it meets CSA and UL standards for use in a range of applications. With a vertical mount orientation and through-hole solder termination, this connector ensures secure PCB attachment. Its locking latch mating retention system and polarization alignment guarantee a stable connection. Operating in extreme temperatures from -55 to 130 °C, it offers dependable performance even in harsh environments. Perfect for signal transmission, the matrix contact layout is ideal for data applications. RoHS compliant and VDE tested, this connector is both environmentally friendly and internationally recognized for quality. With a package quantity of 40, it's ready to streamline your wire-to-board setups with ease. Elevate your connectivity solutions with this AMP Metrimate header assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207443-1 | ![]() |


