| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207541-6 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Package Quantity: | 14 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 3 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| GPL: | 234 |
| Mating Retention Type: | Locking Latch |
| Tail Length: | .192 in, 4.88 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.7 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4960 |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 36.86 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 17.5 mm |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Inline |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207541-6 |
| SKU: | AMP207541-6 |
207541-6
Specifications
Detailed Description
Easily connect wires to a printed circuit board with our MMATE PIN HEADER ASSY. This 3-pin header in vibrant red features a locking latch for secure mating, and a right-angle mount orientation for convenient installation. With UL and CSA standards met, you can trust its quality and safety. The housing is made of durable Nylon GF, and the termination method is through-hole soldering for reliable connections. Operating in a wide temperature range from -55°C to 130°C (-67°F to 266°F) and with a voltage rating of 600V AC/DC, it's suitable for industrial applications. Each package contains 14 units, making it ideal for bulk usage. RoHS compliant and VDE tested, this connector ensures both environmental friendliness and performance. Perfect for wire-to-board applications, it offers inline contact layout for transmitting signals efficiently. Its compact size, measuring 36.86mm in length and 17.5mm in width, makes it versatile for various projects. Upgrade your connectivity solutions with this AMP Metrimate series connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207359-1 | ![]() | |
| TE Connectivity 207360-1 | ![]() |


