| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207544-7 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Package Quantity: | 5 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 16 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| GPL: | 234 |
| Mating Retention Type: | Locking Tab |
| Tail Length: | .192 in, 4.88 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.7 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4960 |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 102.64 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 17.5 mm |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Inline |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207544-7 |
| SKU: | AMP207544-7 |
207544-7
Specifications
Detailed Description
Enhance your connectivity with our METRIMATE PIN HEADER ASSY, featuring 16 pins for seamless integration. Crafted with durable Nylon GF housing in a striking red hue, this header assembly guarantees reliability in industrial settings. With UL and CSA standards met, rest assured of its quality and safety. Its through-hole solder termination method ensures secure attachment to your PCB, with a mating retention type and locking tab for added stability. Operating efficiently in a wide temperature range from -55 to 130°C (-67 to 266°F), this connector is ideal for various applications. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and performance. Elevate your wire-to-board connections with this AMP Metrimate series component, perfect for signal transmission in data-intensive setups. With 7.5A contact amperage and 600V AC/DC voltage rating, it offers robust performance for your electronic projects. Experience seamless integration and reliable performance with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-18-5SX(SR) | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 2-5747704-0 | 25 PLUG SP/FMS BRDLK | ![]() |
| TE Connectivity 207398-7 | MMATE PIN HDR ASSY,10P LF | ![]() |
| TE Connectivity 5499206-9 | A/L UNIV HDR 40P VERT LG LAT | ![]() |
| TE Connectivity 640445-8 | 08P MTA156 HDR ASSY FL/STR SN | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207542-1 | ![]() | |
| TE Connectivity 207543-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/26/2024 | PCN-24-213008 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213570-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. Wrong Ship Dates, PCN will be replaced. | Download | |||
| 11/01/2019 | E-19-006272 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download | |||


