| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207584-7 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Package Quantity: | 7 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 10 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 234 |
| Mating Retention Type: | Locking Tab |
| Tail Length: | .186 in, 4.72 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.7 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4960 |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 71.86 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 17.5 mm |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Inline |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207584-7 |
| SKU: | AMP207584-7 |
207584-7
Specifications
Detailed Description
Easily assemble and connect with our MMATE PIN HDR ASSY, featuring a 10-position receptacle header designed for efficient through-hole solder termination. This component, part of the AMP Metrimate series, meets CSA and UL standards for reliable performance. With a durable nylon housing in striking red, it ensures secure mating with a locking tab retention system. Suitable for industrial applications, it handles voltages up to 600 V AC/DC and contact amperages of 7.5 A. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), it guarantees robust functionality. PCB retention and mounting hole options offer versatility, while VDE-tested tail plating ensures quality and compliance with RoHS regulations. Perfect for wire-to-board connections, this connector facilitates signal transmission with polarization for proper alignment. Trust in its UL 94V-0 flammability rating and agency certifications for LR16455 and E28476, making it a reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207396-1 | ![]() |


