| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207597-1 |
| Color: | Black |
| Series: | AMP CPC |
| Accessory Type: | Keying Plug |
| GPL: | 232 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| GPL Description: | Industrial |
| Product Code: | 5029 |
| ECCN: | EAR99 |
| Keying Plug Color: | Black |
| Part Aliases: | 207597-1 |
| SKU: | AMP207597-1 |
207597-1
Specifications
Detailed Description
Enhance the security and efficiency of your AMP CPC connectors with our Keying Plug, designed for Type XII keying. Crafted in sleek black, this essential accessory ensures proper alignment and prevents misconnections in industrial settings. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees reliable performance in diverse environments. RoHS compliant, this plug is a must-have for power circuit applications, offering peace of mind and seamless connectivity. Elevate your connector setup with this keying plug and experience enhanced functionality.


