| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207599-6 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Package Quantity: | 5 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 16 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 234 |
| Mating Retention Type: | Locking Tab |
| Tail Length: | .1858 in, 4.72 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 17.5 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4960 |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 102.64 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 12.7 mm |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Inline |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207599-6 |
| SKU: | AMP207599-6 |
207599-6
Specifications
Detailed Description
Easily connect and transmit signals with our MMATE PIN HDR ASSY, featuring a 16-pin configuration in a vibrant red housing. Designed for industrial use, this connector boasts CSA and UL standards compliance for reliable performance. With a termination method of Through Hole - Solder and a voltage rating of 600V AC/DC, it ensures secure and efficient connections. The nylon GF housing material and UL 94V-0 flammability standard offer added durability and safety. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), it's suitable for various environments. The vertical mount orientation with mating retention via a locking tab ensures stability, while the tail length of 4.72mm (.1858 in) and tail plating of tin facilitate easy installation. Whether for PCB or wire-to-board applications, this connector, meeting RoHS compliance and VDE tested, is a dependable choice for your connectivity needs. Packaged in a tube, box & tube setup, it comes in a package quantity of 5. Trust in its quality with UL and CSA agency certifications, with a product code of 4960.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207542-1 | ![]() |


