| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207609-6 |
| Series: | AMP-METRIMATE |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 3 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 234 |
| Mating Retention Type: | Locking Latch |
| Tail Length: | .186 in, 4.72 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 19.51 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4960 |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 36.55 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 11 mm |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Inline |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207609-6 |
| SKU: | AMP207609-6 |
207609-6
Specifications
Detailed Description
Enhance your industrial connectivity with this SKT HDR ASSY, boasting a three-position Metrimate design for streamlined wire-to-board connections. UL and CSA standards compliance ensure reliable performance, while its durable nylon housing in a striking red hue offers both functionality and visual appeal. Featuring through-hole solder termination and vertical mount orientation, this header assembly guarantees secure and efficient installation. With a contact layout optimized for signal transmission, it's ideal for data-intensive applications. The inclusion of a locking latch and PCB retention further enhances its stability, making it a versatile and dependable component for your electronic projects. Rest assured of its quality and environmental responsibility, as it is RoHS compliant and VDE tested. Elevate your connectivity solutions with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207359-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | E-19-006276 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download | |||


