| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207611-7 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 75 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 234 |
| Mating Retention Type: | Locking Latch |
| Tail Length: | .1858 in, 4.72 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 19.51 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4960 |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 51.59 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 11 mm |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Inline |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207611-7 |
| SKU: | AMP207611-7 |
207611-7
Specifications
Detailed Description
Enhance your connectivity with our SKT HDR ASSY,6P,MMATE LF from the AMP Metrimate series. This UL and CSA certified header assembly features a durable Nylon GF housing in striking red, suitable for industrial applications. With a pitch of .197 inches and through-hole solder termination, it ensures secure and reliable connections on printed circuit boards. The socket contact type, rated for 7.5A, transmits signals effectively. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), it's designed for robust performance. Its vertical mount orientation and mating retention system with locking latch offer added stability, while VDE tested tail plating ensures quality. RoHS compliant and with agency certifications, it meets stringent standards for environmental responsibility and product safety. Upgrade your wire-to-board connections with this high-quality connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207376-1 | ![]() |


