| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207613-7 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 50 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 10 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 234 |
| Mating Retention Type: | Locking Latch |
| Tail Length: | .1858 in, 4.72 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .768 in |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4960 |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.819 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .433 in |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Inline |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207613-7 |
| SKU: | AMP207613-7 |
207613-7
Specifications
Detailed Description
Easily assemble your industrial connections with this SKT HDR ASSY, featuring a 10-position socket contact arrangement in a vibrant red housing. With a 7.5A contact amperage and 600V AC/DC voltage rating, it ensures reliable performance in demanding environments. The nylon housing material, UL 94V-0 flammability standard, and -55 to 130°C operating temperature range guarantee durability and safety. Its through-hole solder termination method, with PCB retention and mounting hole orientation, allows for secure and efficient installation on 1.6mm thick boards. This connector, CSA and UL certified, with VDE testing and RoHS compliance, meets international quality standards. Suitable for wire-to-board connections transmitting signal data, it comes in a package quantity of 50 for bulk assembly. The vertical mount orientation, 4.72mm tail length, and locking latch mating retention ensure ease of use and stability in your applications. Perfect for industrial settings, this connector is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207397-1 | ![]() |


