207615-6

Heilind Number:AMP207615-6
Manufacturer:TE Connectivity
Manufacturer Number:207615-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SKT HDR ASSY,16P,MMATE LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207615-6
Series:AMP Metrimate
Connector Type:Header
Gender:Plug
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.197 in
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Package Quantity:40
Contact Amperage:7.5 A
Number of Positions:16
Housing Color:Red
Mount Orientation:Vertical
GPL:234
Mating Retention Type:Locking Latch
Tail Length:.186 in, 4.72 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.768 in
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4960
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:4.007 in
Connector System:Wire to Board
CSA Agency Certification:LR16455
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:.433 in
Mating Retention:With
VDE Tested:Yes
Tail Plating:Tin
Connector Configuration:Inline
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:207615-6
SKU:AMP207615-6

Detailed Description

Easily assemble your industrial-grade connections with this SKT HDR ASSY, featuring 16P contact positions for efficient signal transmission. Designed for Printed Circuit Board termination, this Plug connector in vibrant red housing color ensures a secure fit with its locking latch mating retention type. With UL and CSA standards met, you can trust in its high-quality Nylon construction and UL 94V-0 flammability rating. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F) and tested for VDE compliance, this connector guarantees reliable performance even in demanding environments. RoHS compliant and with agency certifications, it's the perfect choice for Wire to Board applications. Packaged in trays for convenience, each box contains 40 units. Elevate your connectivity with this AMP Metrimate series component.