207683-2

Heilind Number:AMP207683-2
Manufacturer:TE Connectivity
Manufacturer Number:207683-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,PIN CONT,SZ 22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207683-2
Gender:Male
Contact Material:Copper Alloy
Contact Size:22
Contact Type:Pin
Contact Amperage:3 A
GPL:243
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold over Copper
Contact Mating Area Plating Thickness:50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4967
Connector Product Type:Contact
ECCN:EAR99
Contact Style:Long
Termination Post Length:.275 mm, 6.99 in
Wire Insulation Support:Without
Post Diameter:.018 mm, .46 in
High Current:No
Color Code:No
Part Aliases:207683-2
SKU:AMP207683-2

Detailed Description

Discover the precision and reliability of our AMPLIMITE Pin Contact in Size 22. Designed for male connectors, this essential component features Copper Alloy construction for optimal conductivity. With a contact amperage rating of 3A, it ensures efficient signal transmission in various applications. Meeting stringent aerospace defense and marine standards, it boasts gold plating over copper in the mating area for enhanced durability. Suitable for printed circuit board termination, its long contact style and 6.99-inch post length cater to specific connection needs. Operating seamlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it guarantees performance in diverse environments. RoHS compliant and meticulously crafted, this contact is a must-have for your connector assemblies.