207684-1

Heilind Number:AMP207684-1
Manufacturer:TE Connectivity
Manufacturer Number:207684-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,SKT CONT,SZ 22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207684-1
Gender:Female
Contact Material:Copper Alloy
Contact Size:22
Contact Type:Socket
Contact Amperage:3 A
GPL:243
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold over Copper
Contact Mating Area Plating Thickness:50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4967
Connector Product Type:Contact
ECCN:EAR99
Contact Style:Long
Termination Post Length:.275 mm, 6.99 in
Wire Insulation Support:Without
Post Diameter:.018 mm, .46 in
High Current:No
Color Code:No
Part Aliases:207684-1
SKU:AMP207684-1

Detailed Description

Introducing the AMPLIMITE Socket Contact in size 22, a high-performance component designed for reliable signal transmission in aerospace, defense, and marine applications. Constructed with durable copper alloy, this female contact ensures secure connections with a gold plating over copper for enhanced conductivity. With a contact amperage of 3A, it meets the demands of various circuit applications. The long contact style, termination post length of 6.99 inches, and post diameter of .46 inches make it suitable for wire and cable terminations. Operating efficiently in a wide temperature range from -55 to 125°C (-67 to 257°F), this ROHS-compliant connector is a must-have for mission-critical systems.