207684-2

Heilind Number:AMP207684-2
Manufacturer:TE Connectivity
Manufacturer Number:207684-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

AMPLIMITE,SKT CONT,SZ 22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207684-2
Contact Material:Copper Alloy
Contact Size:22
Contact Type:Socket
Contact Amperage:3 A
GPL:243
Packaging:Tray
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold over Copper
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4967
Connector Product Type:Contact
ECCN:EAR99
Contact Style:Long
Termination Post Length:13.34 in, .525 mm
Post Diameter:.018 mm, .46 in
High Current:No
Part Aliases:207684-2
SKU:AMP207684-2

Detailed Description

Enhance your connectivity with our high-performance AMPLIMITE Socket Contact, designed for optimal signal transmission in aerospace, defense, and marine applications. Crafted from durable copper alloy with gold plating, this contact ensures reliable conductivity. Operating seamlessly in extreme temperatures ranging from -55 to 125°C (-67 to 257°F), it guarantees performance in any environment. With a current rating of 3A, it's ideal for various signal applications. Its pin-in-paste capability simplifies assembly, making it a versatile choice for printed circuit boards. Trust in the quality and compliance of our product, meeting RoHS standards for environmental responsibility. Upgrade your D-Sub and D-Ribbon connectors with this essential component for seamless data transfer.