207684-3

Heilind Number:AMP207684-3
Manufacturer:TE Connectivity
Manufacturer Number:207684-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,SKT CONT,SZ 22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207684-3
Gender:Female
Contact Material:Copper Alloy
Contact Size:22
Contact Type:Socket
Contact Amperage:3 A
GPL:243
Packaging:Tray
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold over Copper
Contact Mating Area Plating Thickness:50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4967
Connector Product Type:Contact
ECCN:EAR99
Contact Style:Long
Termination Post Length:.175 mm, 4.45 in
Wire Insulation Support:Without
Post Diameter:.018 mm, .46 in
High Current:No
Color Code:No
Part Aliases:207684-3
SKU:AMP207684-3

Detailed Description

Enhance connectivity with this AMPLIMITE Socket Contact, size 22. Crafted from durable Copper Alloy, it ensures reliable signal transmission in aerospace, defense, and marine applications. With a contact amperage of 3A and gold plating over copper, it guarantees high performance even in harsh environments. Featuring a long contact style and termination post length of 4.45 inches, it's suitable for wire and cable connections. RoHS compliant and operating within a wide temperature range, from -55 to 125°C (-67 to 257°F), this contact offers versatility and durability. Perfect for use in D-Sub and D-Ribbon connectors, it is a vital component for maintaining seamless communication systems.