207684-4

Heilind Number:AMP207684-4
Manufacturer:TE Connectivity
Manufacturer Number:207684-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,SKT CONT,SZ 22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207684-4
Gender:Female
Contact Material:Copper Alloy
Contact Size:22
Contact Type:Socket
Contact Amperage:3 A
GPL:243
Packaging:Tray
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4967
Connector Product Type:Contact
ECCN:EAR99
Contact Style:Long
Termination Post Length:.275 mm, 6.99 in
Wire Insulation Support:Without
Post Diameter:.025 mm, .64 in
High Current:No
Color Code:No
Part Aliases:207684-4
SKU:AMP207684-4

Detailed Description

The AMPLIMITE Socket Connector Size 22 is a high-performance component designed for signal transmission in demanding environments. With a contact material of Copper Alloy and Gold over Nickel plating in the mating area, it ensures reliable connectivity. Operating efficiently in temperatures ranging from -55 to 125°C (-67 to 257°F), this connector is suitable for Aerospace, Defense, and Marine applications. The long contact style and 6.99-inch termination post length make it versatile for various wire and cable connections. RoHS compliant and rated for 3A, it guarantees both performance and environmental safety. Perfect for use in D-Sub and D-Ribbon connectors, this product is essential for any connectivity solution.