| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207828-3 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash |
| Pitch: | 2.74 mm |
| Number of Positions: | 25 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | All Plastic |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP207828-3 |
207828-3
Specifications
Detailed Description
Enhance your connectivity with our AMPLIMITE HD-20 series D-Sub Receptacle. Designed for optimal performance, this connector features UL E28476 and UL 94V-0 standards compliance, ensuring safety and reliability. With 25 gold flash contacts on a 2-row board mount configuration, it offers seamless integration into your electronic systems. Its phosphor bronze construction guarantees durability, while a 6A amperage rating supports high-power applications. The 2.74mm pitch and all-plastic shell type further enhance its versatility. Packaged in a convenient tube, this RoHS-compliant connector is a must-have for your IO connectivity needs.

