| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208009-1 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Plug |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold Flash |
| Pitch: | 2.74 mm |
| Number of Positions: | 37 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | All Plastic |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP208009-1 |
208009-1
Specifications
Detailed Description
Enhance your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Connector. This versatile connector, featuring 37 gold flash-plated contacts and UL 94V-0 compliance, ensures reliable and safe operation. With a 2.74mm pitch and board mount design, it offers seamless integration into your electronic assemblies. The all-plastic shell and standard profile guarantee durability and compatibility in various applications. Trust in the quality and efficiency of our D-Sub Connector for your connectivity needs.

