| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208099-3 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 24 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 19 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| GPL: | 234 |
| Mating Retention Type: | Locking Tab |
| Tail Length: | .12 in, 3.05 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .75 in |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4960 |
| Drawer Style: | Standard |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 3.1 in |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.14 in |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Inline |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 208099-3 |
| SKU: | AMP208099-3 |
208099-3
Specifications
Detailed Description
Enhance your connectivity with this Pin Header Assembly, a key component in the AMP Metrimate series. Designed for industrial applications, this assembly meets CSA and UL standards for reliable performance. Featuring a receptacle gender and housing made of durable nylon in a striking red color, it offers a secure connection with two rows of 19 pins each. With a pitch of .25 inches and through-hole solder termination method, it ensures stable and efficient PCB integration. Operating in a wide temperature range from -55 to 130°C, it can withstand harsh conditions with a voltage rating of 600V AC/DC. The inline contact layout transmits signals efficiently, making it ideal for data transmission. With VDE tested and RoHS compliant, this connector guarantees quality and environmental responsibility. Elevate your connectivity solutions with this high-performance Pin Header Assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206061-2 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 66598-2 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 208100-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | E-19-006286 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download | |||


