208117-1

Heilind Number:AMP208117-1
Manufacturer:TE Connectivity
Manufacturer Number:208117-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG,6 POSN,IN-LINE METRIC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208117-1
Series:AMP IN,Metrimate
Connector Type:Housing
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:1
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Printed Circuit Board
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP208117-1

Detailed Description

Experience seamless connectivity with this six-position in-line metric plug, designed for efficient power and signal transmission. Crafted with high-quality materials, the housing features UL 94V-0 and UL standards compliance, ensuring safety and reliability. Its black PA 6/6 housing with a 5.08mm pitch is perfect for printed circuit board termination, making it ideal for various applications. Operating smoothly in a wide temperature range from -55 to 130°C (-67 to 266°F), this connector is a versatile solution for your connectivity needs. Whether for industrial or commercial use, its Metrimate series design guarantees optimal performance. Upgrade your power and signal connections with this essential component.