2081551-1

Heilind Number:AMP2081551-1
Manufacturer:TE Connectivity
Manufacturer Number:2081551-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ADAPTOR 2.4MM PLUG TO 1.85MM PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2081551-1
Body Orientation:Straight
Mating Type:A (Screw)
Impedance:50 Ω
Operating Frequency:50 GHz
Connector A Type:OS-50
Connector A Gender:Plug
Connector B Gender:Plug
Number of Positions:1
GPL:K18
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Sealable:No
GPL Description:Data and Devices
Product Code:L068
Product Grade:Commercial
ECCN:EAR99
Part Aliases:2081551-1
SKU:AMP2081551-1

Detailed Description

Easily adapt between 2.4mm and 1.85mm plugs with this straight orientation adaptor, featuring a screw mating type for secure connections. Designed for high-frequency applications up to 50 GHz, it maintains a low 50 Ω impedance for optimal signal transmission. Operating efficiently in a wide temperature range from -40 to 85°C (-40 to 185°F), this commercial-grade connector is RoHS compliant, offering reliable performance in various environments. Perfect for RF coaxial setups, it provides seamless connectivity in critical communication systems.