| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2081555-1 |
| Body Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| Connector A Gender: | Plug |
| Connector B Gender: | Plug |
| Number of Positions: | 1 |
| GPL: | K18 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | L068 |
| ECCN: | EAR99 |
| Part Aliases: | 2081555-1 |
| SKU: | AMP2081555-1 |
2081555-1
Specifications
Detailed Description
Easily connect 7-16 male to 4.1-9.5 male connectors with this straight adapter, designed for seamless integration in RF coaxial systems. Operating flawlessly in environments up to 6 GHz, it ensures reliable signal transmission at 50 Ω impedance. With both ends featuring plug gender, it offers convenience in setup. Meeting RoHS compliance, this adapter is also environmentally friendly. Ideal for various applications, it guarantees optimal performance, even in extreme temperatures ranging from -55 to 125 °C (-67 to 257 °F).
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2081556-1 | ![]() |


