2081557-1

Heilind Number:AMP2081557-1
Manufacturer:TE Connectivity
Manufacturer Number:2081557-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ADAPTOR N MALE TO 7-16 MALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2081557-1
Body Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
Connector A Type:N
Connector A Gender:Plug
Connector B Gender:Plug
Number of Positions:1
GPL:K18
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Sealable:No
GPL Description:Data and Devices
Product Code:L068
ECCN:EAR99
Part Aliases:2081557-1
SKU:AMP2081557-1

Detailed Description

Easily bridge N and 7-16 connections with this straight adapter, featuring a male N plug on one end and a male 7-16 plug on the other. Designed for seamless integration in RF coaxial setups, it ensures reliable performance up to 6 GHz. Operating with an impedance of 50 Ω, this adapter is ideal for high-frequency applications. With a wide operating temperature range from -55 to 125°C (-67 to 257°F), it is suitable for diverse environmental conditions. Compliant with RoHS regulations, it offers a sustainable solution for connectivity needs in various industries. Whether in telecommunications, aerospace, or test and measurement, this adapter provides efficient and secure connections for your RF systems.