| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208209-2 |
| Series: | Metrimate |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 19 |
| Number of Rows: | 5 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Pin |
| Row Spacing: | .173 in, 4.39 mm |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power & Signal |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 CSA,UL |
| SKU: | AMP208209-2 |
208209-2
Specifications
Detailed Description
Enhance your power and signal connections with our Metrimate 19-position pin housing. Designed for reliability, this receptacle features UL 94V-0 and CSA/UL standards compliance, ensuring safety and quality. With a durable polyester construction in sleek black, it can withstand operating temperatures ranging from -55 to 130°C (-67 to 266°F). Perfect for heavy-duty applications, this housing offers a pitch of 5.08mm (.2 in) and row spacing of 4.39mm (.173 in), with 19 contacts spread across 5 rows. Whether you're setting up power systems or intricate signal pathways, this connector is a dependable choice. Rest assured, it's also RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-322249-1 | Cut Strip - PG SPDFLG 22-16COMM 22-18MIL 6 | ![]() |
| TE Connectivity 1-794954-2 | 12P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity PT06SE-16-99S(027)(LC) | PLUG,8-3,SMALL INS,STD KEY | ![]() |
| TE Connectivity 173977-2 | CT CONN MT REC ASSY 2P | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 323975 | SPLICE BUTT PIDG 24-20 | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 4-643813-2 | 12P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 60413-1 | FF 250 REC 22-18AWG TPBR | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794954-6 | 6P RCPT VAL-U-LOK V2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 208210-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/17/2018 | E-18-006720 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


