208210-1

Heilind Number:AMP208210-1
Manufacturer:TE Connectivity
Manufacturer Number:208210-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SKT HSG,19 POSN,METRIMATE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208210-1
Accessory Type:Housing
Amperage:13 A
Connector Type:Housing
Gender:Female
Housing Material:Polyester
Number of Contacts:19
Number of Rows:5
Mount Type:Panel Mount
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Row Spacing:.173 in, 4.39 mm
Number of Positions:19
Housing Color:Black
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
Circuit Application:Power & Signal
Product:Rectangular Connector Housings
SKU:AMP208210-1

Detailed Description

Enhance your power and signal connections with this 19-position SKT HSG METRIMATE housing. Designed for female connectors, it offers reliable performance with a polyester construction, suitable for heavy-duty applications. The panel mount feature ensures easy installation, while the 5.08mm pitch allows for efficient connectivity. With a temperature range of -55 to 130°C (-67 to 266°F), it guarantees durability in various environments. Ideal for power and signal transmission, this black housing is RoHS compliant, making it a sustainable choice for your connectivity needs.