208215-1

Heilind Number:AMP208215-1
Manufacturer:TE Connectivity
Manufacturer Number:208215-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

22 POSTED SOC CONT ASY NIC 600

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208215-1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Size:22
Contact Type:Socket
Contact Length:1.175 in, 29.85 mm
GPL:257
Packaging:Package
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4971
ECCN:EAR99
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Wire Wraps Per Post:1
Part Aliases:208215-1
SKU:AMP208215-1

Detailed Description

Enhance your aerospace, defense, and marine applications with our high-performance connector socket. Crafted with precision from copper alloy, this Through Hole - Solder termination method ensures secure and reliable connections on printed circuit boards. The gold plating on the contact mating area guarantees optimal conductivity, while the straight orientation and retention clip design offer ease of installation. With RoHS compliance and a commitment to quality, this connector is a must-have for demanding environments. Trust in its durability and efficiency to power your critical systems with confidence.