208215-3

Heilind Number:AMP208215-3
Manufacturer:TE Connectivity
Manufacturer Number:208215-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

22 POSTED SOC CONT ASY NIC 600

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208215-3
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Size:22
Contact Type:Socket
Contact Length:1.425 in, 36.2 mm
GPL:257
Packaging:Package
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4971
ECCN:EAR99
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Wire Wraps Per Post:3
Part Aliases:208215-3
SKU:AMP208215-3

Detailed Description

Enhance connectivity with this high-quality socket, designed for secure Through Hole - Solder attachment. Crafted from durable Copper Alloy with a sleek Gold plating, it ensures reliable performance in Aerospace Defense & Marine applications. The straight orientation and Retention Clip housing make for easy installation and secure retention. With a contact size of 22 and a length of 1.425 inches, this component is suitable for a range of Printed Circuit Board setups. Meeting RoHS compliance standards, it guarantees both quality and environmental responsibility. Elevate your connection capabilities with this essential connector.