208262-3

Heilind Number:AMP208262-3
Manufacturer:TE Connectivity
Manufacturer Number:208262-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5009-328-0022

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208262-3
Gender:Male
Termination Method:Crimp
Contact Material:Leaded Copper
Contact Plating:Gold
Overall Length:16.96
Body Orientation:Straight
Contact Size:22
Contact Type:Pin
Contact Length:16.96 mm, .668 in
GPL:257
Packaging:Tape
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4971
ECCN:EAR99
Contact Style:Standard
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Color Code:Green/Orange
Part Aliases:208262-3
SKU:AMP208262-3

Detailed Description

Enhance your connectivity with this high-performance straight pin connector, designed for seamless termination via crimping. Crafted with leaded copper and boasting gold contact plating, it ensures optimal conductivity and durability. The contact size 22, 0.668-inch length, and overall 16.96mm length make it suitable for a variety of applications, especially in Aerospace, Defense, and Marine industries. Compliant with RoHS standards, this connector guarantees environmentally friendly operation. Its retention clip housing and color-coded design in green and orange simplify installation and maintenance. Whether for wire-to-wire or wire-to-board connections, this connector, part of our extensive product line, is a reliable solution for your connectivity needs.