| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208264-2 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 16.26 |
| Body Orientation: | Straight |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Contact Length: | 16.26 mm, .64 in |
| GPL: | 257 |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4971 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Retention Clip |
| Color Code: | Green/Orange |
| Part Aliases: | 208264-2 |
| SKU: | AMP208264-2 |
208264-2
Specifications
Detailed Description
Enhance the connectivity of your devices with our SKT CONTACT SZ 22. Specifically designed for female connections, this contact features a durable copper alloy construction with gold plating for optimal conductivity. Its crimp termination method ensures secure attachment to wires or cables, while the straight body orientation allows for easy installation. With a contact size of 22 and a contact length of 0.64 inches, it is compatible with various applications. Meeting stringent standards for aerospace, defense, and marine industries, this contact is a reliable choice for your connectivity needs. Packaged in a convenient bag, it is ready for use in your projects. Rest assured of its quality as it is RoHS compliant.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601966-1 | ![]() |


