208265-3

Heilind Number:AMP208265-3
Manufacturer:TE Connectivity
Manufacturer Number:208265-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONT,XZ 20,NIC 600

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208265-3
Gender:Male
Termination Method:Crimp
Contact Material:Leaded Copper
Contact Plating:Gold
Overall Length:19.81
Body Orientation:Straight
Contact Size:20
Contact Type:Pin
Contact Length:19.81 mm, .78 in
GPL:257
Packaging:Tape Mounted
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 - 2.03 µm
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4971
Wire Size:20 - 24 AWG, .2 - .6 mm²
ECCN:EAR99
Contact Style:Standard
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Color Code:Red/Orange
Part Aliases:208265-3
SKU:AMP208265-3

Detailed Description

Enhance connectivity with this high-performance Pin Contact, designed for optimal functionality in aerospace, defense, and marine applications. Featuring a durable Leaded Copper construction with Gold plating, it ensures reliable signal transmission. The crimp termination method offers easy installation onto wires with a size range of 20-24 AWG. With a straight orientation and a contact size of 20, this pin contact guarantees seamless integration into your system. Its Tape Mounted packaging and RoHS compliance make it a convenient and environmentally friendly choice. Trust in its quality for efficient board-to-board connections, backed by a retention clip for secure mating. Upgrade your setup with this essential component for streamlined operations.