208265-5

Heilind Number:AMP208265-5
Manufacturer:TE Connectivity
Manufacturer Number:208265-5
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

PIN CONT,SZ 20,NIC 600

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208265-5
Termination Method:Crimp
Contact Material:Leaded Copper
Contact Size:20
Contact Type:Pin
Contact Length:19.81 mm, .78 in
GPL:257
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 - 2.03 µm
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4971
Wire Size:20 - 24 AWG, .2 - .6 mm²
ECCN:EAR99
Contact Style:Standard
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Color Code:Green/White/Gray
Part Aliases:208265-5
SKU:AMP208265-5

Detailed Description

Enhance your connectivity with our Pin Cont, designed for optimal performance in aerospace, defense, and marine applications. Featuring a leaded copper construction and gold plating, this crimp termination contact ensures reliable signal transmission. With a contact size of 20 and a length of 0.78 inches (19.81 mm), it is compatible with wire sizes ranging from 20 to 24 AWG (.2 to .6 mm²). The straight orientation and retention clip housing make for secure and efficient installations. ROHS compliant and with a color code of green/white/gray, this contact is a versatile and high-quality solution for your connector needs.