| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208267-2 |
| Series: | AMP ARINC 600 Series |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | .908 |
| Body Orientation: | Straight |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Length: | 23.06 mm, .908 in |
| GPL: | 257 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4971 |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Retention Clip |
| Color Code: | Red/Orange |
| Part Aliases: | 208267-2 |
| SKU: | AMP208267-2 |
208267-2
Specifications
Detailed Description
Enhance your aerospace, defense, and marine systems with our SKT CONT ASSY, SZ 20, ARINC connector. Designed for reliability and performance, this AMP ARINC 600 Series component features a female gender and straight body orientation, making it ideal for various applications. With a contact size of 20 and termination method of crimping, it ensures secure connectivity. The contact material is made of durable copper alloy with a gold plating, offering excellent conductivity and corrosion resistance. Measuring at .908 inches in overall length, this socket contact assembly meets industry standards for quality and precision. Each unit is RoHS compliant, meeting environmental regulations for a sustainable future. Indispensable for board-to-board PCB connections, it guarantees seamless integration in your electronic systems. Trust in its superior construction and performance for your critical operations.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601966-1 | ![]() | |
| TE Connectivity 601966-5 | ![]() |


